TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position, 2364706-1
- RS Stock No.:
- 224-0659
- Mfr. Part No.:
- 2364706-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0659
- Mfr. Part No.:
- 2364706-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP | |
| Sub Type | Cage Assembly | |
| Product Type | SFP Cage Assembly | |
| Termination Type | Press Fit | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Housing Material | Stainless Steel | |
| Series | SFP56 | |
| Standards/Approvals | ASME Y14.5M-1994 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP | ||
Sub Type Cage Assembly | ||
Product Type SFP Cage Assembly | ||
Termination Type Press Fit | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Housing Material Stainless Steel | ||
Series SFP56 | ||
Standards/Approvals ASME Y14.5M-1994 | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x6 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Features elastomeric gaskets or springs for EMI containment
Offers heat sink and light pipe options
Stacked cages include an integrated high-speed connector
Pluggable I/O Product Type - Cage Assembly
Related links
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position, 2344508-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position, 2366031-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
