TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
224-0656
Mfr. Part No.:
2359845-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

I/O Connectors

Form Factor

SFP

Product Type

SFP Cage Assembly

Sub Type

Cage Assembly

Number of Ports

1

Number of Contacts

15

Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Nickel Plated

Housing Material

Stainless Steel

Series

SFP56

Standards/Approvals

No

The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.

Pluggable I/O Product Type  - Cage Assembly

EMI Containment Feature Type  - EMI Springs

Pluggable I/O Applications  - SFP-DD

Thermal Accessory Type Included  - Heat Sink

Included Light pipe  - No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy