TE Connectivity Cover CFP2 Dust Plug

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.41

(exc. GST)

$24.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$22.41
8 - 14$22.22
15 +$21.72

*price indicative

RS Stock No.:
172-0637
Mfr. Part No.:
2288221-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Dust Plug

Form Factor

CFP2

Product Type

Cover

Orientation

Straight

Contact Material

Aluminium

Contact Plating

Nickel

Housing Material

Aluminium Alloy

Series

CFP2

Standards/Approvals

RoHS

This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating data transmission and improving thermal performance of critical systems

CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivity’s (TE) CFP2 and CFP4 connectors provide excellent signal integrity and feature a ruggedized cage construction for a robust solution, helping ensure reliable connections.

Carrier Networks and Data Center

Large Data Center campus connectivity

Metro area networks

Mid- to long-reach, high capacity, multi-100 Gbps links

Related links