TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$59.14

(exc. GST)

$65.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$59.14
3 - 4$58.06
5 +$56.79

*price indicative

RS Stock No.:
172-0632
Mfr. Part No.:
2274843-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cage Assembly

Form Factor

CFP2

Sub Type

Cage Assembly

Current

500mA

Number of Ports

1

Number of Contacts

10

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Nickel

Housing Material

Aluminium Alloy

Series

CFP2

Standards/Approvals

No

TE Connectivity Port Straight Cage Assembly


The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems.

Features and Benefits


• Copper alloy contact material

• Efficient

• Flexible

• Nickel contact plating

• Press-in termination method

• Supports single-sided and belly-to-belly mount

Applications


• Carrier networks

• Datacentres

• Large datacentre campus connectivity

• Metro area networks

• Mid- to long-reach, high capacity, multi-100Gbps links

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links