Phoenix Contact Fuse Holder for use with 5 x 20 mm Fuses

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.26

(exc. GST)

$20.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.26
5 +$16.44

*price indicative

RS Stock No.:
240-7230
Mfr. Part No.:
1186508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fuse Holder

For Use With

5 x 20 mm Fuses

Standards/Approvals

DIN EN 50178

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix contact PLC-FA Fuse adapter is a Safety plug adapter for use on a 6.2 mm PLC Basic Terminal block. It is designed for 5 x 20 mm fuses. The operating voltage is 120 to 230 V AC/DC. It has an in-built LED for fuse failure indication.

The width x height x depth is 6.2 x 80 x 130 mm

The breaking capacity is 100 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy