Phoenix Contact Pluggable Function Module for use with RIF-3, RIF-4, RIF-2, RIF-1
- RS Stock No.:
- 224-7567
- Mfr. Part No.:
- 2900942
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$48.33
(exc. GST)
$53.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.833 | $48.33 |
*price indicative
- RS Stock No.:
- 224-7567
- Mfr. Part No.:
- 2900942
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Function Module | |
| For Use With | RIF-3, RIF-4, RIF-2, RIF-1 | |
| Standards/Approvals | RoHS, UL, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Function Module | ||
For Use With RIF-3, RIF-4, RIF-2, RIF-1 | ||
Standards/Approvals RoHS, UL, EAC, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Plug-in module, for mounting on RIF-1, RIF-2, RIF-3, and RIF-4, with varistor and yellow LED.
Input voltage: 12 to 24 VAC/DC ±20 %
Related links
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-2 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-3 RIF-1, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-1, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-2, RIF-3
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-3, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-3
