Vimark, 13A White 1 Gang Plug Socket VWP Outdoor
- RS Stock No.:
- 939-947
- Mfr. Part No.:
- VWP1207DPN
- Brand:
- Vimark
N
Subtotal (1 unit)*
$29.34
(exc. GST)
$32.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.34 |
*price indicative
- RS Stock No.:
- 939-947
- Mfr. Part No.:
- VWP1207DPN
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Pole Configuration | 2 | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Material | Polycarbonate | |
| Finish | Black | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 90mm | |
| Overall Width | 128mm | |
| Overall Height | 177mm | |
| Standards/Approvals | EN | |
| Series | VWP | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Pole Configuration 2 | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Material Polycarbonate | ||
Finish Black | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Overall Depth 90mm | ||
Overall Width 128mm | ||
Overall Height 177mm | ||
Standards/Approvals EN | ||
Series VWP | ||
- COO (Country of Origin):
- CN
The Vimark switched socket device designed for outdoor use, providing reliable power access in harsh environments while ensuring safety and convenience with its protective features.
IP66 rated for full dust protection and water jet resistance
Designed with a black impact-resistant polycarbonate housing
Fast-fix screws facilitate quick installation and accessory removal
