Vimark, 45A White 2 Gang Plug Socket VP1 Indoor

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-897
Mfr. Part No.:
VP1302
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

2

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Pole Configuration

2

Mount Type

Surface

Neon Indicator

No

Current Rating

45A

Voltage

250V ac

Material

Urea Formaldehyde

Finish

White Moulded

IP Rating

IP20

Screwed/Screwless

Screwed

Series

VP1

Standards/Approvals

BS

COO (Country of Origin):
CN
The Vimark cooker control unit is a uniquely shaped solution designed for ease of installation and bold Terminal markings, making it Ideal for modern kitchen environments.

Contemporary profile with a red switch for a stylish finish

Neon version available for enhanced visibility

Rated for 45A, ensuring suitability for high-demand appliances

Only requires a 4mm screwdriver for installation

Clear bold markings for easy Terminal identification

Includes two earth terminals for added safety

Large lead-ins simplify wiring

Backed by a 25-year guarantee for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy