Vimark, 13A White 2 Gang Plug Socket VM1 Indoor
- RS Stock No.:
- 873-894
- Mfr. Part No.:
- VM1209DP
- Brand:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-894
- Mfr. Part No.:
- VM1209DP
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2 | |
| Mount Type | Wall | |
| Neon Indicator | No | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| Finish | White Moulded | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Series | VM1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2 | ||
Mount Type Wall | ||
Neon Indicator No | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
Finish White Moulded | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Series VM1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark double pole switched socket outlet provides a robust and protective solution for powering your electrical devices, perfect for both residential and commercial environments.
Durable and tough finish with a protective 13Amp coating
Complete with surface mounting box featuring knockouts
On marked switch indicator for ease of use
Captive and backed out terminals facilitate installation
Embossed markings on terminals for clear identification
Requires only one size 4mm screwdriver for fitting
Large lead-ins on terminals simplify wiring
Recessed earth bar enhances safety
