Vimark, 13A White 2 Gang Plug Socket VM1 Indoor

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-893
Mfr. Part No.:
VM1209SP
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

2

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Pole Configuration

1

Mount Type

Wall

Neon Indicator

No

Current Rating

13A

Voltage

250V ac

Material

Urea Formaldehyde

Finish

White Moulded

IP Rating

IP20

Screwed/Screwless

Screwed

Standards/Approvals

BS

Series

VM1

COO (Country of Origin):
CN
The Vimark 2 gang switched socket designed for durability and functionality, making it an Ideal choice for various electrical installations where robust performance is essential.

Durable and tough finish with protective coating

Supplied complete with a surface mounting box featuring knockouts

On-marked switch indicator enhances usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy