Vimark, 13A White 2 Gang Plug Socket VP1 Indoor

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-867
Mfr. Part No.:
VP1289
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Switched

Yes

Indoor/Outdoor

Indoor

Pole Configuration

1

Mount Type

Wall

Neon Indicator

No

Current Rating

13A

Voltage

240V ac

Material

Urea Formaldehyde

IP Rating

IP20

Finish

White Moulded

Screwed/Screwless

Screwed

Standards/Approvals

BS

Series

VP1

Terminal Type

Screw

COO (Country of Origin):
CN
The Vimark power socket features high current USB charging ports for efficient simultaneous charging of devices such as smartphones and tablets. Its contemporary design ensures easy installation and usability.

Contemporary design with 2 Gang Switched and 2 USB charging ports

Concave rockers enhance user experience and aesthetics

Supports charging up to 3.4A from USB ports, accommodating two devices at once

Compatible with 25mm back boxes using the provided spacer

Backed by a 2-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy