Vimark, 13A White 2 Gang Plug Socket VP1 Indoor

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-866
Mfr. Part No.:
VP1209DP
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

2

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Neon Indicator

No

Mount Type

Wall

Current Rating

13A

Voltage

250V ac

Material

Urea Formaldehyde

IP Rating

IP20

Screwed/Screwless

Screwed

Standards/Approvals

BS

Series

VP1

COO (Country of Origin):
CN
The Vimark standard DP switch offers reliable control for your electrical needs, providing an effective and safe solution for switching applications.

Designed with a contemporary profile for modern aesthetics

Incorporates top-facing Terminal screws for easier installation

Features terminals with clear, bold markings for straightforward wiring

Constructed from Durable urea formaldehyde material for enhanced safety and longevity

Comes with two earth terminals for increased safety and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy