Vimark, 13A White 1 Gang Plug Socket VP1 Indoor
- RS Stock No.:
- 873-865
- Mfr. Part No.:
- VP1207DP
- Brand:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-865
- Mfr. Part No.:
- VP1207DP
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Neon Indicator | No | |
| Mount Type | Wall | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Series | VP1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Neon Indicator No | ||
Mount Type Wall | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Series VP1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark DP switch combines functionality with a contemporary profile, intended for reliable electrical connections in domestic and commercial settings.
Contemporary designed profile enhances aesthetics
Terminals have clear bold markings for easy identification
Top facing Terminal screws facilitate straightforward installation
Two earth terminals increase safety on DP sockets
Large lead-ins ensure efficient wiring
Guaranteed for 25 years, reflecting durability and quality
