Vimark, 13A White 1 Gang Plug Socket VP1 Indoor

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-864
Mfr. Part No.:
VP1206
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Mount Type

Wall

Neon Indicator

No

Current Rating

13A

Voltage

250V ac

Material

Urea Formaldehyde

IP Rating

IP20

Screwed/Screwless

Screwed

Standards/Approvals

BS

Series

VP1

COO (Country of Origin):
CN
The Vimark socket outlet is a contemporary-is designed range that provides either unswitched or switched options in a single gang format. Its unique profile simplifies installation while ensuring clear Terminal markings for user convenience.

Contemporary designed profile for aesthetic appeal

Single gang unswitched option enhances flexibility

Requires only one 4mm screwdriver for installation ease

Clear bold markings on terminals simplify wiring

Top facing Terminal screws allow for straightforward access

Two earth terminals on double pole sockets improve safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy