Schneider Electric Anthracite 1 Gang Socket, 10A Indoor, French
- RS Stock No.:
- 865-244
- Mfr. Part No.:
- S520052W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.75 |
*price indicative
- RS Stock No.:
- 865-244
- Mfr. Part No.:
- S520052W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 29mm | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screw | |
| Overall Height | 71mm | |
| Overall Depth | 45mm | |
| Overall Width | 71mm | |
| Standards/Approvals | REACh Regulation | |
| Faceplate Depth | 45mm | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 29mm | ||
Finish Matt | ||
IP Rating IP20 | ||
Screwed/Screwless Screw | ||
Overall Height 71mm | ||
Overall Depth 45mm | ||
Overall Width 71mm | ||
Standards/Approvals REACh Regulation | ||
Faceplate Depth 45mm | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet is designed for indoor use, featuring a French standard with a flush earth pin and shutter for enhanced safety and convenience.
Flush mounting for a clean aesthetic in interiors
Shuttered design for added safety in domestic environments
Rated for 16 A, suitable for a wide range of applications
Made with glossy white finish that complements modern decor
1
26
36
62
