Subtotal (1 unit)*
$67.51
(exc. GST)
$74.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.51 |
*price indicative
- RS Stock No.:
- 845-507
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| Minimum Box Depth | 35mm | |
| IP Rating | IP20 | |
| Finish | Bronze | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 27mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
Minimum Box Depth 35mm | ||
IP Rating IP20 | ||
Finish Bronze | ||
Screwed/Screwless Screwless | ||
Overall Depth 27mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2P Screwless
The RS PRO 13A Plug Socket is designed for efficient and reliable power distribution in residential and commercial settings. This screwless, double-gang socket is Ideal for use with UK 13A plug tops, providing a sleek and modern appearance with its matt black finish.
Features and Benefits
Screwless Design: Offers a clean and modern look with easy installation.
Matt Finish: Provides a stylish appearance that complements contemporary interiors.
IP20 Rating: Suitable for indoor use, protecting against solid objects over 12mm.
Urea Moulded Material: Ensures durability and long-lasting performance.
BS1363 Socket Type: Compatible with standard UK plug tops for versatility.
13A Current Rating: Supports a wide range of electrical devices.
Matt Finish: Provides a stylish appearance that complements contemporary interiors.
IP20 Rating: Suitable for indoor use, protecting against solid objects over 12mm.
Urea Moulded Material: Ensures durability and long-lasting performance.
BS1363 Socket Type: Compatible with standard UK plug tops for versatility.
13A Current Rating: Supports a wide range of electrical devices.
Applications
Residential power distribution
Commercial buildings
Office environments
Commercial buildings
Office environments
Additional Information
Complies with BS 1363-2 standards
Designed for use with a 35 mm 2 gang back box
Switched for added convenience and safety
Designed for use with a 35 mm 2 gang back box
Switched for added convenience and safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
