Subtotal (1 unit)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.39 |
*price indicative
- RS Stock No.:
- 845-506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| IP Rating | IP20 | |
| Minimum Box Depth | 35mm | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 27mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
IP Rating IP20 | ||
Minimum Box Depth 35mm | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Overall Depth 27mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2P Screwless
The RS PRO 13A Plug Socket is designed for efficient and reliable use in various electrical installations. This screwless, double-gang socket is Ideal for use with UK 13A plug tops, providing a sleek and modern appearance with its polar white finish. It is suitable for residential and commercial environments where a robust and aesthetically pleasing solution is required.
Features and Benefits
Screwless Design: Offers a clean and modern look without visible screws.
Polar White Finish: Provides a stylish and contemporary appearance.
IP20 Rating: Ensures protection against solid objects larger than 12.5 mm.
Stainless Steel Material: Enhances durability and longevity.
BS1363 Socket Type: Compatible with standard UK plug tops.
Polar White Finish: Provides a stylish and contemporary appearance.
IP20 Rating: Ensures protection against solid objects larger than 12.5 mm.
Stainless Steel Material: Enhances durability and longevity.
BS1363 Socket Type: Compatible with standard UK plug tops.
Applications
Residential electrical installations
Commercial building projects
Office environments
Commercial building projects
Office environments
Additional Information
Complies with BS 1363-2 standards
Suitable for use with a 35 mm 2 gang back box
Switched socket for added convenience
Rated for 250 V AC and 13 A current
Suitable for use with a 35 mm 2 gang back box
Switched socket for added convenience
Rated for 250 V AC and 13 A current
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
