Subtotal (1 unit)*
$60.39
(exc. GST)
$66.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.39 |
*price indicative
- RS Stock No.:
- 845-505
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| IP Rating | IP20 | |
| Finish | Bronze | |
| Minimum Box Depth | 35mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 27mm | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
IP Rating IP20 | ||
Finish Bronze | ||
Minimum Box Depth 35mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 27mm | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO plug sockets are designed to provide a reliable power connection with a high-quality finish. They ensure safety and efficiency through their double pole switching mechanism.
2 gang design allows for multiple connections
Switched operation provides added safety
Double pole feature enhances protection against faults
Clip-on cover plate ensures quick installation
Metal white plate finish brings a modern aesthetic
Decorative screwless plate offers a clean look
Compatible with standard UK 13A plug tops
Fits standard 35mm back boxes
