RS PRO, 13A Chrome 2 Gang Plug Socket, 3-Pin

N

Subtotal (1 unit)*

$56.66

(exc. GST)

$62.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.66

*price indicative

RS Stock No.:
845-501
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Gangs

2

Product Type

Plug Socket

Colour

Chrome

Switched

Yes

Socket Type

3-Pin

Current Rating

13A

Finish

Satin Chrome

IP Rating

IP20

Minimum Box Depth

25mm

Screwed/Screwless

Screwed

Overall Width

149mm

Overall Depth

27mm

Overall Height

91mm

Series

RS PRO

Standards/Approvals

BS 1363-2

Terminal Type

Screw

COO (Country of Origin):
CN

RS PRO 13A Plug Socket 2P


The RS PRO 13A Plug Socket is a reliable and robust solution for electrical installations, designed to accommodate UK 13A plugs. With a sleek satin chrome finish, this socket offers both functionality and aesthetic appeal, making it Ideal for modern environments.

Features and Benefits


Satin Chrome Finish: Provides a modern and stylish appearance.
Stainless Steel Material: Ensures durability and resistance to wear.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
13A Current Rating: Supports standard UK electrical devices.
2 Gang Configuration: Allows for multiple connections in one unit.
BS1363 Socket Type: Compatible with UK plug standards.
Screwed Design: Ensures secure and stable installation.
Rocker Switch Style: Offers easy operation and control.

Applications


Residential electrical installations
Commercial office spaces
Retail environments

Additional Information


Complies with BS 1363-2 standards
Fits 25 mm 2 gang box
Designed for use with UK 13A plugs
250 V AC voltage rating

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy