Subtotal (1 unit)*
$32.19
(exc. GST)
$35.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.19 |
*price indicative
- RS Stock No.:
- 845-499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Switch | |
| Colour | Chrome | |
| Switched | Yes | |
| Minimum Box Depth | 16mm | |
| IP Rating | IP20 | |
| Finish | Satin Chrome | |
| Screwed/Screwless | Screwed | |
| Overall Height | 91mm | |
| Overall Depth | 25mm | |
| Overall Width | 91mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Switch | ||
Colour Chrome | ||
Switched Yes | ||
Minimum Box Depth 16mm | ||
IP Rating IP20 | ||
Finish Satin Chrome | ||
Screwed/Screwless Screwed | ||
Overall Height 91mm | ||
Overall Depth 25mm | ||
Overall Width 91mm | ||
Standards/Approvals BS EN 60669-1 | ||
Series RS PRO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 10 A Switch 2P
The RS PRO 10 A Switch 2P is designed for domestic and light commercial installations. This switch offers reliable performance with a sleek satin chrome finish, making it an Ideal choice for modern interiors. With a robust stainless steel construction, it ensures durability and longevity.
Features and Benefits
Satin Chrome Finish: Provides a modern and stylish appearance.
Stainless Steel Material: Ensures durability and resistance to wear.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
2P Pole Configuration: Offers reliable switching for two-pole applications.
Screwed Terminal Type: Allows secure and easy installation.
Stainless Steel Material: Ensures durability and resistance to wear.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
2P Pole Configuration: Offers reliable switching for two-pole applications.
Screwed Terminal Type: Allows secure and easy installation.
Applications
Domestic electrical installations
Light commercial electrical installations
Light commercial electrical installations
Additional Information
Complies with BS EN 60669-1 standards
Fits 16 mm 1 gang box
Rated for 250 V AC and 10 A current
Rocker switch style for easy operation
Screwed design for secure mounting
Fits 16 mm 1 gang box
Rated for 250 V AC and 10 A current
Rocker switch style for easy operation
Screwed design for secure mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
