Subtotal (1 unit)*
$99.15
(exc. GST)
$109.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.15 |
*price indicative
- RS Stock No.:
- 845-490
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Pole Configuration | 1 | |
| Current Rating | 13A | |
| Material | Urea Moulded | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 86mm | |
| Overall Depth | 31mm | |
| Overall Width | 146mm | |
| Series | RS PRO | |
| Standards/Approvals | BS EN IEC 62368-1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Pole Configuration 1 | ||
Current Rating 13A | ||
Material Urea Moulded | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 86mm | ||
Overall Depth 31mm | ||
Overall Width 146mm | ||
Series RS PRO | ||
Standards/Approvals BS EN IEC 62368-1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2 Gang
The RS PRO 13A Plug Socket is designed for reliable electrical connections in domestic and commercial environments. This 2 gang socket is suitable for use with UK 13A plugs and features a robust construction with anti-microbial properties, ensuring both safety and hygiene.
Features and Benefits
Current Rating: Supports up to 13A for efficient power delivery.
IP Rating: IP20 protection against solid objects over 12mm.
Material: Urea moulded for durability and strength.
Switch Style: Rocker switch for easy operation.
Pole Configuration: 1P for standard single-phase connections.
Socket Type: Compatible with BS1363 plugs for UK standards.
Special Features: Anti-microbial surface for enhanced hygiene.
IP Rating: IP20 protection against solid objects over 12mm.
Material: Urea moulded for durability and strength.
Switch Style: Rocker switch for easy operation.
Pole Configuration: 1P for standard single-phase connections.
Socket Type: Compatible with BS1363 plugs for UK standards.
Special Features: Anti-microbial surface for enhanced hygiene.
Applications
Residential electrical installations
Commercial building wiring
Office power distribution
Commercial building wiring
Office power distribution
Additional Information
Standards: Complies with BS1363-2: 2016 +A1:2018 and BS EN IEC 62368-1.
Minimum Box Depth: Requires a minimum box depth of 25 mm for installation.
Overall Dimensions: Measures 86 mm in height, 146 mm in width, and 31 mm in depth.
Minimum Box Depth: Requires a minimum box depth of 25 mm for installation.
Overall Dimensions: Measures 86 mm in height, 146 mm in width, and 31 mm in depth.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
