RS PRO, 13A Grey, White 2 Gang Plug Socket, 3-Pin

N

Subtotal (1 unit)*

$39.32

(exc. GST)

$43.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.32

*price indicative

RS Stock No.:
845-489
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug Socket

Number of Gangs

2

Colour

Grey, White

Switched

Yes

Socket Type

3-Pin

Current Rating

13A

IP Rating

IP20

Minimum Box Depth

40mm

Screwed/Screwless

Screwed

Overall Depth

42mm

Overall Height

80mm

Overall Width

140mm

Standards/Approvals

BS 1363-2

Series

RS PRO

Terminal Type

Screw

COO (Country of Origin):
CN

RS PRO 13A Plug Socket 2P


The RS PRO 13A Plug Socket is designed for domestic and light commercial installations, offering a reliable and robust solution for electrical connections. With its metal clad style, this socket is Ideal for environments requiring durability and a professional finish.

Features and Benefits


13A Current Rating: Suitable for standard electrical devices and appliances.
IP20 Rating: Provides protection against solid objects over 12mm, ensuring safety in indoor environments.
Urea Moulded and Electroplated Steel: Offers durability and resistance to wear and tear.
Screwed Design: Ensures secure installation and easy maintenance.
BS1363 Socket Type: Compatible with UK 13A plugs for widespread usability.
Rocker Switch Style: Provides easy operation and control.

Applications


Domestic electrical installations
Light commercial environments
Workshops and garages

Additional Information


Conforms to BS 1363-2 standards for safety and performance.
Minimum box depth required: 40 mm.
Overall dimensions: 80 mm height x 140 mm width x 42 mm depth.
Switched for added convenience and control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy