RS PRO, 13A White 2 Gang Plug Socket Indoor, BS1363
- RS Stock No.:
- 845-482
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.50 |
*price indicative
- RS Stock No.:
- 845-482
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | BS1363 | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Urea Moulded | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 146mm | |
| Overall Depth | 9.5mm | |
| Overall Height | 86mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Switch Style | Rocker | |
| Faceplate Depth | 9.5mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type BS1363 | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Urea Moulded | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 146mm | ||
Overall Depth 9.5mm | ||
Overall Height 86mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Switch Style Rocker | ||
Faceplate Depth 9.5mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A 2 Gang Plug Socket
A hardwearing rocker action double plug socket Ideal for domestic and commercial environments.;Designed to fit standard 25mm 2 gang back boxes the socket plate is constructed form Urea Mouldings this double pole switched plug socket is suitable for applications where Antibacterial and Antiviral considerations are important.;A stylish wall socket featuring a rounded profile and a polar white finish that is easy to clean and install via the 2 screw terminals. Perfect for use at home and in the office.
Features and Benefits
Standards: BS 1363-2
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
