Subtotal (1 unit)*
$95.20
(exc. GST)
$104.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.20 |
*price indicative
- RS Stock No.:
- 778-569
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Finish | Brushed Steel | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 32.5mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Standards/Approvals | BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Finish Brushed Steel | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 32.5mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Standards/Approvals BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
RS PRO 13 A Plug Socket 2P
The RS PRO 13 A Plug Socket is a high-quality, surface-mounted switched socket designed for robust performance in various environments. With a brushed steel finish, it offers both durability and a sleek appearance. Ideal for installations where quick and efficient connectivity is required, this socket supports a 250 V AC voltage.
Features and Benefits
Current Rating: Supports up to 13 A for reliable power delivery.
Finish: Brushed steel for a modern and Durable look.
IP Rating: IP20 for protection against solid objects.
Material: Made from metal for enhanced durability.
Mount Type: Surface mount for easy installation.
Number of Gangs: Dual gang for versatile use.
Screwless Design: Provides a clean and seamless appearance.
Quick Connect Cassette: Facilitates time-saving installation.
Rocker Switch Style: Ensures easy operation.
Finish: Brushed steel for a modern and Durable look.
IP Rating: IP20 for protection against solid objects.
Material: Made from metal for enhanced durability.
Mount Type: Surface mount for easy installation.
Number of Gangs: Dual gang for versatile use.
Screwless Design: Provides a clean and seamless appearance.
Quick Connect Cassette: Facilitates time-saving installation.
Rocker Switch Style: Ensures easy operation.
Applications
Residential electrical installations
Commercial building wiring
Industrial power distribution
Commercial building wiring
Industrial power distribution
Additional Information
Complies with BS 1363-2-2023 and other relevant standards.
CE, REACH, RoHS, UKCA, and WEEE certified for safety and compliance.
Minimum box depth required: 25 mm.
Overall dimensions: 86 mm height, 146 mm width, 32.5 mm depth.
CE, REACH, RoHS, UKCA, and WEEE certified for safety and compliance.
Minimum box depth required: 25 mm.
Overall dimensions: 86 mm height, 146 mm width, 32.5 mm depth.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
