RS PRO, 13A White 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-566
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$82.05
(exc. GST)
$90.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.05 |
*price indicative
- RS Stock No.:
- 778-566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| IP Rating | IP20 | |
| Finish | White | |
| Minimum Box Depth | 25mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 32.5mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Standards/Approvals | BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
IP Rating IP20 | ||
Finish White | ||
Minimum Box Depth 25mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 32.5mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Standards/Approvals BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2P Surface Mount
The RS PRO 13A Plug Socket is a versatile and robust solution for electrical installations. Designed for surface mounting, this switched socket is Ideal for both residential and commercial applications. With a screwless design and quick connect cassette, it ensures a time-saving installation process.
Features and Benefits
Quick Connect Cassette: Enables fast and efficient wiring.
Robust Performance: Ensures reliable operation in various environments.
Screwless Design: Provides a clean and modern appearance.
Switched Socket: Offers convenient control over connected devices.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
Plastic Material: Lightweight and Durable construction.
Robust Performance: Ensures reliable operation in various environments.
Screwless Design: Provides a clean and modern appearance.
Switched Socket: Offers convenient control over connected devices.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
Plastic Material: Lightweight and Durable construction.
Applications
Residential electrical installations
Commercial building wiring
Office power solutions
Commercial building wiring
Office power solutions
Additional Information
Complies with BS 1363-2-2023 standards
CE, REACH, RoHS, UKCA, and WEEE certified
Voltage rating of 250 V AC
CE, REACH, RoHS, UKCA, and WEEE certified
Voltage rating of 250 V AC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
