RS PRO, 13A Black 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-562
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$32.49
(exc. GST)
$35.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.49 |
*price indicative
- RS Stock No.:
- 778-562
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Finish | Matt Black | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Depth | 32.5mm | |
| Overall Width | 146mm | |
| Standards/Approvals | BS 1363-2: 202 | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Black | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Finish Matt Black | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Depth 32.5mm | ||
Overall Width 146mm | ||
Standards/Approvals BS 1363-2: 202 | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2P
The RS PRO 13A Plug Socket is a robust and efficient solution for electrical installations, designed for surface mounting. With a sleek matt black finish, this switched socket is Ideal for environments where aesthetics and functionality are equally important. Its screwless design and quick connect cassette feature significantly reduce installation time, making it a preferred choice for professionals.
Features and Benefits
Current Rating: Supports up to 13 A for reliable power delivery
Voltage: Operates at 250 V AC ensuring compatibility with standard electrical systems
IP Rating: Rated IP20 for protection against solid objects
Material: Constructed from Durable metal for long-lasting performance
Mount Type: Surface mount design for easy installation
Screwless Design: Enhances aesthetics and reduces installation time
Quick Connect Cassette: Facilitates Faster and more efficient installations
Switched Socket: Provides control over power supply with a rocker switch
Voltage: Operates at 250 V AC ensuring compatibility with standard electrical systems
IP Rating: Rated IP20 for protection against solid objects
Material: Constructed from Durable metal for long-lasting performance
Mount Type: Surface mount design for easy installation
Screwless Design: Enhances aesthetics and reduces installation time
Quick Connect Cassette: Facilitates Faster and more efficient installations
Switched Socket: Provides control over power supply with a rocker switch
Applications
Residential electrical installations
Commercial building projects
Office environments
Retail spaces
Commercial building projects
Office environments
Retail spaces
Additional Information
Complies with BS 1363-2:2023 standards
CE, REACH, RoHS, and UKCA certified
Minimum box depth required: 25 mm
Overall dimensions: 86 mm height x 146 mm width x 32.5 mm depth
Pole Configuration: 2P for enhanced safety
Terminal Type: Screw for secure connections
CE, REACH, RoHS, and UKCA certified
Minimum box depth required: 25 mm
Overall dimensions: 86 mm height x 146 mm width x 32.5 mm depth
Pole Configuration: 2P for enhanced safety
Terminal Type: Screw for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
