RS PRO, 13A Chrome 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-560
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$32.49
(exc. GST)
$35.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.49 |
*price indicative
- RS Stock No.:
- 778-560
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Chrome | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Finish | Polished Chrome | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Depth | 32.5mm | |
| Overall Width | 146mm | |
| Standards/Approvals | BS 1363-2: 202 | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Chrome | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Finish Polished Chrome | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Depth 32.5mm | ||
Overall Width 146mm | ||
Standards/Approvals BS 1363-2: 202 | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
RS PRO 13A Plug Socket 2P Surface Mount
The RS PRO 13A Plug Socket is designed for efficient and reliable electrical connections in various environments. With a polished chrome finish and a screwless design, this switched socket offers both aesthetic appeal and practical functionality. Ideal for installations requiring a robust and time-saving solution.
Features and Benefits
Polished Chrome Finish: Provides a sleek and modern appearance.
Screwless Design: Enhances installation speed and ease.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
Quick Connect Cassette: Reduces installation time and increases on-site efficiency.
13A Current Rating: Supports a wide range of electrical devices.
Surface Mount Type: Allows for versatile installation options.
2P Pole Configuration: Ensures reliable electrical connections.
Rocker Switch Style: Offers easy operation and control.
Screwless Design: Enhances installation speed and ease.
IP20 Rating: Suitable for indoor use, protecting against solid objects.
Quick Connect Cassette: Reduces installation time and increases on-site efficiency.
13A Current Rating: Supports a wide range of electrical devices.
Surface Mount Type: Allows for versatile installation options.
2P Pole Configuration: Ensures reliable electrical connections.
Rocker Switch Style: Offers easy operation and control.
Applications
Residential electrical installations
Commercial building wiring
Office electrical systems
Commercial building wiring
Office electrical systems
Additional Information
Complies with BS 1363-2:2023 standards
CE, REACH, RoHS, and UKCA approved
Voltage rating of 250 V AC
Minimum box depth of 25 mm required for installation
Overall dimensions: 86 mm height, 146 mm width, 32.5 mm depth
CE, REACH, RoHS, and UKCA approved
Voltage rating of 250 V AC
Minimum box depth of 25 mm required for installation
Overall dimensions: 86 mm height, 146 mm width, 32.5 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
