Subtotal (1 unit)*
$32.49
(exc. GST)
$35.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.49 |
*price indicative
- RS Stock No.:
- 778-558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| IP Rating | IP20 | |
| Minimum Box Depth | 25mm | |
| Finish | Brushed Steel | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| Overall Depth | 32.5mm | |
| Standards/Approvals | WEEE | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
IP Rating IP20 | ||
Minimum Box Depth 25mm | ||
Finish Brushed Steel | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
Overall Depth 32.5mm | ||
Standards/Approvals WEEE | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.
Detachable quick connect cassette for 10X Faster wiring
Designed with circular economy principles
Screw less faceplate
