RS PRO, 13A 2 Gang Plug Socket, Plug Socket

N

Subtotal (1 unit)*

$95.20

(exc. GST)

$104.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.20

*price indicative

RS Stock No.:
778-554
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug Socket

Number of Gangs

2

Switched

Yes

Socket Type

Plug Socket

Pole Configuration

2

Current Rating

13A

Voltage

250V

Material

Metal

IP Rating

IP20

Finish

Antique Brass

Minimum Box Depth

25mm

Screwed/Screwless

Screwless

Overall Depth

32.5mm

Overall Width

146mm

Overall Height

86mm

Standards/Approvals

BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021

Terminal Type

Screw

Switch Style

Rocker

COO (Country of Origin):
CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring 10 times Faster than traditional sockets.

Ideal for tight or low visibility areas

Upgradable and repairable USB electronics

Interchangeable metal faceplates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy