Schneider Electric S921 White Plug Socket, 2P+E Poles, 16A, NF Type, Indoor Use
- RS Stock No.:
- 655-771
- Mfr. Part No.:
- S921089
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$34.18
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.18 |
*price indicative
- RS Stock No.:
- 655-771
- Mfr. Part No.:
- S921089
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | NF Type | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Series | S921 | |
| Number of Poles | 2P+E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Indoor or Outdoor Use Indoor | ||
Socket Type NF Type | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Series S921 | ||
Number of Poles 2P+E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric S920 White Plug Socket 16A Indoor Use
- Schneider Electric S925 White Plug Socket 16A Indoor Use
- S941 Black Plug Socket 16A Indoor Use
- Schneider Electric S940 Black Plug Socket 16A Indoor Use
- Schneider Electric S920 White Plug Socket 16A Indoor Use
- Schneider Electric S980 White Plug Socket 16A Indoor Use
- Schneider Electric S925 White Plug Socket 16A Indoor Use
- Schneider Electric S940 Black Plug Socket 16A Indoor Use

