Schneider Electric S920 White Plug Socket, 2P Poles, 16A, NF Type, Indoor Use
- RS Stock No.:
- 655-754
- Mfr. Part No.:
- S920033
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$12.33
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.33 |
*price indicative
- RS Stock No.:
- 655-754
- Mfr. Part No.:
- S920033
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Socket Type | NF Type | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Series | S920 | |
| Number of Poles | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Socket Type NF Type | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Series S920 | ||
Number of Poles 2P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Socket-Outlet is a 2P, shuttered unit designed for flush mounting in indoor environments. With a matte white finish, it features a robust thermoplastic ABS centre plate and a polycarbonate casing for durability. This socket-outlet is engineered for ease of installation with screwless terminals, offering electrical and mechanical durability, making it suitable for both residential and commercial applications.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric S920 White Plug Socket 16A Indoor Use
- Schneider Electric S980 White Plug Socket 16A Indoor Use
- Schneider Electric S925 White Plug Socket 16A Indoor Use
- Schneider Electric S940 Black Plug Socket 16A Indoor Use
- S941 Black Plug Socket 16A Indoor Use
- Schneider Electric S921 White Plug Socket 16A Indoor Use
- Schneider Electric S925 White Plug Socket 16A Indoor Use
- Schneider Electric S940 Black Plug Socket 16A Indoor Use

