Berker, 16A Brown Plug Socket 941, Type F - German Schuko

Subtotal (1 unit)*

$13.98

(exc. GST)

$15.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.98

*price indicative

RS Stock No.:
350-031
Distrelec Article No.:
302-54-523
Mfr. Part No.:
941952501
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Plug Socket

Colour

Brown

Socket Type

Type F - German Schuko

Pole Configuration

2

Mount Type

Flush

Current Rating

16A

Voltage

25V

Finish

Brown

IP Rating

IP21

Screwed/Screwless

Screwed

Range

Integro

Standards/Approvals

RoHS 3 (2015/863), IEC 60884-1, RoHS, REACH No SVHC (209 Subs. Jan 2020)

Series

941

Terminal Type

Screw

COO (Country of Origin):
DE
The Berker Socket One-Way Schuko, 250V, 16A, Brown Matte, Pet Protection from the Integro series is a grounded socket with touch protection. It supports 16 Amperes at 250 Volts, complies with the IEC 60884-1 standard, has an IP21 rating, features a screw connection, and fits flush-mounted boxes with diameters of forty-five millimeters and forty-nine millimeters.

Paint Brown

Surface protection Untreated

Material Plastic

Product type Socket

Variant Schuko

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy