Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter

Subtotal (1 unit)*

$317.11

(exc. GST)

$348.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.11

*price indicative

RS Stock No.:
189-3354
Mfr. Part No.:
16201 +Cal
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Plug/Ring

Ring

Product Type

Ring Gauge

Gauge Type

Ring

Thread Size

M18 x 2.5

Pitch Diameter

2.5mm

Imperial/Metric

Metric

Gauge Tolerance

6g

Standards/Approvals

DIN ISO 1502

RoHS Status: Exempt

COO (Country of Origin):
DE
The GO thread ring gauge must be possible to manually screw into the entire thread of the part (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy