Volkel M4 x 0.7 Ring Ring Gauge, 700 μm Pitch Diameter

Subtotal (1 unit)*

$205.22

(exc. GST)

$225.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.22

*price indicative

RS Stock No.:
189-3341
Mfr. Part No.:
16334 +Cal
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Plug/Ring

Ring

Product Type

Ring Gauge

Gauge Type

Ring

Thread Size

M4 x 0.7

Pitch Diameter

700μm

Imperial/Metric

Metric

Gauge Tolerance

6g

Standards/Approvals

DIN ISO 1502

RoHS Status: Exempt

COO (Country of Origin):
DE
The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy