Volkel M12 x 1.75 Ring Ring Gauge, 1.75 mm Pitch Diameter
- RS Stock No.:
- 177-0534
- Mfr. Part No.:
- 16342
- Brand:
- Volkel
Subtotal (1 unit)*
$182.68
(exc. GST)
$200.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.68 |
*price indicative
Calibration Options:
Each
$254.96
(exc. GST)
$280.46
(inc. GST)
- RS Stock No.:
- 177-0534
- Mfr. Part No.:
- 16342
- Brand:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Ring | |
| Thread Size | M12 x 1.75 | |
| Pitch Diameter | 1.75mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Tapered/Straight | Tapered | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Ring | ||
Thread Size M12 x 1.75 | ||
Pitch Diameter 1.75mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Tapered/Straight Tapered | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Volkel No-Go Ring Gauge
The Volkel No-Go ring gauge M12x1.75 is calibrated at a measurement laboratory using IAC thread scanners. This NO-GO thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
Related links
- Volkel M12 x 1.75 Ring Ring Gauge, 1.75 mm Pitch Diameter
- MikronTec M12 x 1.75 Ring Ring Gauge, 1.75 mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter
- MikronTec M12 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter
- Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- Volkel M5 x 0.8 Ring Ring Gauge, 0.8 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter

