MikronTec Go/No Go Plug Gauge, 11 mm Pitch Diameter
- RS Stock No.:
- 101-680
- Mfr. Part No.:
- 8AA0110011
- Brand:
- MikronTec
Subtotal (1 unit)*
$79.84
(exc. GST)
$87.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.84 |
*price indicative
- RS Stock No.:
- 101-680
- Mfr. Part No.:
- 8AA0110011
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Go/No Go | |
| Pitch Diameter | 11mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Tapered/Straight | Straight | |
| Standards/Approvals | RoHS, DIN 2245, DIN EN ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Go/No Go | ||
Pitch Diameter 11mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Tapered/Straight Straight | ||
Standards/Approvals RoHS, DIN 2245, DIN EN ISO 9001:2008 | ||
- COO (Country of Origin):
- DE
The MikronTec plug gauge are gauges that physically model the maximum and minimum permissible dimensions of a test object. These gauges are used to check whether the actual size of a test item is within a specified target range. It consist of an go and a no go side.
DIN EN ISO 9001:2008 certified
High precision
Related links
- MikronTec Go/No Go Plug Gauge, 22 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 52 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 70 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 33 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 34 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 18 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 80 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 46 mm Pitch Diameter
