MikronTec Plug Plug Gauge, 55 mm Pitch Diameter

Subtotal (1 unit)*

$479.50

(exc. GST)

$527.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.50

*price indicative

RS Stock No.:
101-653
Mfr. Part No.:
8AA0550011
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Plug/Ring

Plug

Product Type

Plug Gauge

Gauge Type

Plug

Pitch Diameter

55mm

Imperial/Metric

Metric

Single/Double Ended

Double Ended

Standards/Approvals

DIN 2245, DIN EN ISO 9001:2008

COO (Country of Origin):
DE
The MikronTec plug gauge are gauges that physically model the maximum and minimum permissible dimensions of a test object. These gauges are used to check whether the actual size of a test item is within a specified target range. It consist of an go and a no go side.

DIN EN ISO 9001:2008 certified

High precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy