ABB 160 mm Plinth 105 mm 1.22 m for use with 5/10RG6, 5/10R6, 5/8R6, 5/8RG6
- RS Stock No.:
- 236-7157
- Mfr. Part No.:
- 2CPX045899R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$468.35
(exc. GST)
$515.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $468.35 |
*price indicative
- RS Stock No.:
- 236-7157
- Mfr. Part No.:
- 2CPX045899R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Plinth | |
| For Use With | 5/10RG6, 5/10R6, 5/8R6, 5/8RG6 | |
| Number of Doors | 1 | |
| Door Type | Transparent | |
| Colour | Light Grey | |
| Material | Metal | |
| External Width | 160mm | |
| External Depth | 105mm | |
| External Height | 1.22m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plinth | ||
For Use With 5/10RG6, 5/10R6, 5/8R6, 5/8RG6 | ||
Number of Doors 1 | ||
Door Type Transparent | ||
Colour Light Grey | ||
Material Metal | ||
External Width 160mm | ||
External Depth 105mm | ||
External Height 1.22m | ||
Standards/Approvals No | ||
The ABB 5 panel wide plinth has 100 mm height. It is suitable for 5/10R6, 5/10RG6, 5/8R6, 5/8RG6 and has RAL 7005 colour(grey).
Cabinet depth 625 mm
Related links
- ABB Base Plate 509 mm L for Use with 5/8R6 5/8RG6, 5/10RG6
- ABB 160 mm Plinth 105 mm 470 mm for use with 2/10R6 2/8R6, 2/10RG6
- ABB 160 mm Plinth 105 mm 970 mm for use with 4/10R8 4/8R8, 4/10RG8
- ABB Base Plate 509 mm L for Use with 4/10R6 4/8R6, 4/8RG6
- ABB Base Plate 509 mm L for Use with 2/10RG6 2/8RG6, 2/10R6
- ABB Base Plate 509 mm L for Use with 3/10RG6 3/8R6, 3/8RG6
- ABB 220 mm Plinth 105 mm 460 mm for use with E10R6, E8R6
- SKF PCM 10010550 E 100 mm Bore Bearing Assembly 1220 kN