Rittal 800 mm Plinth 600 mm 200 mm for use with SE, TS
- RS Stock No.:
- 226-0388
- Mfr. Part No.:
- 8600865
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$925.23
(exc. GST)
$1,017.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $925.23 | - |
| 5 - 9 | $878.97 | 4% |
| 10 + | $832.66 | 10% |
*price indicative
- RS Stock No.:
- 226-0388
- Mfr. Part No.:
- 8600865
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | SE, TS | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 800mm | |
| External Depth | 600mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Contents | (2) Trim Panels Front/Rear Assembly Parts For Mounting On The Enclosure, (1) Frame | |
| Series | TS 8600.865 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With SE, TS | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 800mm | ||
External Depth 600mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Contents (2) Trim Panels Front/Rear Assembly Parts For Mounting On The Enclosure, (1) Frame | ||
Series TS 8600.865 | ||
- COO (Country of Origin):
- DE
The Rittal TS cable chamber for TS and SE with integral system punchings for individual system accessories. It has 200x800x600 mm dimension.
Made up of sheet steel
It has grey colour
Related links
- Rittal 600 mm Plinth 600 mm 200 mm for use with SE, TS
- Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
- Rittal 800 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 1200 mm Plinth 600 mm 200 mm for use with TS, SE
- Schneider Electric 1200 mm Plinth 600 mm 200 mm for use with Spacial SF
- Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
