nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-191
- Mfr. Part No.:
- PSS2040
- Brand:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-191
- Mfr. Part No.:
- PSS2040
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 400mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PSS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 400mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Versatile solution provides elegant side panels designed to enhance the functionality of the PFS plinth. Crafted from premium stainless steel, these panels not only cover openings seamlessly but also add a polished aesthetic to your enclosure. The double folded design guarantees exceptional strength, making them compatible with both combinable and compact stainless steel ranges. With a finish that boasts a sleek, pre grained surface, these panels elevate the overall appearance while ensuring durability.
Sleek 400 pre grained finish enhances visual appeal
Designed for compatibility with various floor standing ranges
Included mounting accessories simplify the installation process
Pack contains two panels providing comprehensive coverage
Related links
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
