- RS Stock No.:
- 898-7359
- Mfr. Part No.:
- FF1E4001
- Brand:
- Bahco
1 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$517.43
(exc. GST)
$569.17
(inc. GST)
Units | Per unit |
1 + | $517.43 |
- RS Stock No.:
- 898-7359
- Mfr. Part No.:
- FF1E4001
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 4 piece Plier Set in Modular Foam Insert
This Modular Foam kit from Bahco offers a 4 piece set of pliers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys, drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and clearly shows if any are missing.
Impact Resistant ABS
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Supplied with
2628 G-180 Combination Pliers
8231 Slip Joint Pliers
2430 G-160 Snipe Nose Pliers
2101G-160IP Side Cutters
FF1E4001E Foam Insert
8231 Slip Joint Pliers
2430 G-160 Snipe Nose Pliers
2101G-160IP Side Cutters
FF1E4001E Foam Insert
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers |
Number of Pieces | 4 |
Overall Length | 180 mm |
Related links
- Stanley 3-Piece Plier Set, 180 mm Overall
- Bahco 4-Piece Plier Set, 200 mm Overall
- Lindstrom Plier Torsion Spring for RX 01 Plier
- Bahco 4-Piece Circlip Plier Set, 250 mm Overall
- RS PRO 3-Piece Plier Set, 180 mm Overall
- Bahco 4-Piece Metric 1/2 in Deep Impact Socket Set , 6 point
- Facom Circlip Plier Tips for Circlip Plier
- Teng Tools 4-Piece Plier Set, 180 mm Overall