Bahco 3-Piece Circlip Plier Set, 300 mm Overall

Subtotal (1 unit)*

$333.52

(exc. GST)

$366.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.52

*price indicative

RS Stock No.:
876-6587
Mfr. Part No.:
9938
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Plier Types in Set

Circlip Pliers

Number of Pieces

3

Overall Length

300 mm

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Circlip Plier Set, 3 Pieces, 300mm Overall Length - 9938


This high-quality circlip plier set by Bahco and an overall length of 300mm, is a versatile tool suitable for a wide range of applications in various industries.

Features & Benefits


• Three-piece set including circlip pliers suitable for different types of circlips
• Durable construction for long-lasting use
• Precision design for accurate circlip manipulation
• Ergonomic handles for comfortable grip and reduced hand fatigue

Applications


• Working with circlips in electronics to secure components
• Installing circlips in mechanical devices for assembly
• Repairing and maintaining automation equipment
• Handling electrical connections with precision circlip manipulation

Can it be used for various types of circlips?


Yes, the Bahco circlip plier set includes different types of circlip pliers suitable for various circlip sizes and types.

Will it provide a comfortable grip during extended use?


The circlip pliers in this set feature ergonomic handles for a comfortable grip, reducing hand fatigue during prolonged use.

Is this circlip plier set suitable for professional use in different industries?


Yes, this versatile set of circlip pliers is designed for professional use in automation, electronics, electrical, and mechanical industries.

Related links