Bahco 8-Piece Plier Set, 250 mm Overall
- RS Stock No.:
- 876-6537
- Mfr. Part No.:
- 9733
- Brand:
- Bahco
Subtotal (1 unit)*
$1,007.45
(exc. GST)
$1,108.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 February 2026
- Plus 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.45 |
*price indicative
- RS Stock No.:
- 876-6537
- Mfr. Part No.:
- 9733
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Plier Types in Set | Cutters, Half Round Nose Pliers, Nippers, Round Nose Pliers | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Overall Length | 250 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Plier Types in Set Cutters, Half Round Nose Pliers, Nippers, Round Nose Pliers | ||
Number of Pieces 8 | ||
Material Steel | ||
Overall Length 250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 8 Piece Cutters & Pliers Set
A professional set of Bahco mechanical cutters and pliers supplied in a compact wallet. The ERGO range have thermos plastic handles for comfortable grip over prolonged periods of use.
Related links
- Gedore 8-Piece Circlip Plier Set, 250 mm Overall
- Gedore 1708155 6-Piece Plier Set, 250 mm Overall
- Teng Tools 4-Piece Plier Set, 250 mm Overall
- GearWrench 7-Piece Plier Set, 250 mm Overall
- RS PRO 4-Piece Plier Set, 250 mm Overall
- Irwin 3-Piece Plier Set, 250 mm Overall
- RS PRO 2-Piece Plier Set, 250 mm Overall
- RS PRO 3-Piece Plier Set, 250 mm Overall
