Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-3743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Locking Pliers | |
| Overall Length | 254 mm | |
| Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Locking Pliers | ||
Overall Length 254 mm | ||
Material Chrome Molybdenum Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro Locking Pliers
Our RS Pro branded Chrome Molybdenum Steel vice grip locking pliers are an excellent choice of hand tool to add to your collection. They prove invaluable for holding a nut or bolt, as a temporary knob when working on machinery or for holding metal parts in place while you are welding.
Features & Benefits
More gripping power than traditional locking pliers
Classic trigger release
Adjust the spacing of the jaws
Nickel plated
Classic trigger release
Adjust the spacing of the jaws
Nickel plated
