RS PRO 1-Piece Circlip Plier, 125mm Overall, 26mm Jaw
- RS Stock No.:
- 541-6832
- Distrelec Article No.:
- 304-04-727
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.61
(exc. GST)
$44.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 649 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.61 |
| 5 + | $33.43 |
*price indicative
- RS Stock No.:
- 541-6832
- Distrelec Article No.:
- 304-04-727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Material | PVC, Chrome Molybdenum Steel | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 26mm | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Standards/Approvals | DIN A01 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Material PVC, Chrome Molybdenum Steel | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 26mm | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Standards/Approvals DIN A01 | ||
Height Safe No | ||
RoHS Status: Exempt
RS PRO External Circlip Pliers, Bent Tip
Introducing external circlip pliers with bent tips from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove external circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control. The bent tips provide extra assistance when gripping circlips in awkward spaces and angles whilst making improving visibility for the user.
Features and benefits
• Perfect for fitting and removing external circlips
• Bent tips for improved visibility and grip in awkward spaces
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What size circlips are these pliers suitable with?
These circlip pliers can be used with circlips that range from 19 to 60 mm.
What size is the nose?
The straight nose is suitable for circlips that have a depth of 2.5 mm.
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
Standards
DIN A01
Related links
- RS PRO 1-Piece Circlip Plier 38mm Jaw
- RS PRO 1-Piece Circlip Plier 25mm Jaw
- RS PRO 1-Piece Circlip Plier, 125mm Overall Internal
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- RS PRO 1-Piece Circlip Plier 32.0mm Jaw
