SAM Shaft, 355 mm Overall, 6 mm Jaw Capacity, T-Handle Handle
- RS Stock No.:
- 282-8868
- Mfr. Part No.:
- 97-6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8868
- Mfr. Part No.:
- 97-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 6 mm | |
| Wrench Type | Shaft | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 355mm | |
| Handle Type | T-Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 6 mm | ||
Wrench Type Shaft | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 355mm | ||
Handle Type T-Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 2236, DIN 475-1 | ||
RoHS Status: Exempt
The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.
Very long body
Polished chrome plate
Certified with DIN 475 1 standard
NF ISO 691 and NF ISO 2236 standard
Related links
- SAM Shaft 7 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 9 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 10 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 13 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 16 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 18 mm Jaw Capacity, T-Handle Handle
- SAM Ring Slugging 85 mm Jaw Capacity, Standard Handle
- SAM 97-8 3/8 in Socket Wrench with T-Handle Handle, 355 mm Overall
