SAM Shaft, 455 mm Overall, 10 mm Jaw Capacity, T-Handle Handle
- RS Stock No.:
- 282-8864
- Mfr. Part No.:
- 97-10
- Brand:
- SAM
Subtotal (1 unit)*
$97.70
(exc. GST)
$107.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.70 |
*price indicative
- RS Stock No.:
- 282-8864
- Mfr. Part No.:
- 97-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Shaft | |
| Jaw Capacity | 10 mm | |
| Non-Sparking | No | |
| Overall Length | 455mm | |
| Handle Type | T-Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2236, NF ISO 691, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Shaft | ||
Jaw Capacity 10 mm | ||
Non-Sparking No | ||
Overall Length 455mm | ||
Handle Type T-Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2236, NF ISO 691, DIN 475-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.
Very long body
Polished chrome plate
Certified with DIN 475 1 standard
NF ISO 691 and NF ISO 2236 standard
Related links
- SAM Shaft 13 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 16 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 7 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 9 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 18 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 6 mm Jaw Capacity, T-Handle Handle
- SAM Pipe Wrench 10 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 10 mm Jaw Capacity, Straight Handle
