SAM Pipe Wrench, 8 mm Jaw Capacity, Standard Handle Non-Sparking
- RS Stock No.:
- 282-8717
- Mfr. Part No.:
- 72157S8
- Brand:
- SAM
Subtotal (1 unit)*
$67.76
(exc. GST)
$74.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.76 |
*price indicative
- RS Stock No.:
- 282-8717
- Mfr. Part No.:
- 72157S8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 8 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 8 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Screwdriver is a T shaft flat screwdriver. It has 3 ends 6 flats with the same dimensions per wrench.
Compliance to NF ISO 2380 1
Related links
- SAM Ring Wrench Standard Handle Non-Sparking
- Expert by Facom Strap Wrench 110 mm Jaw Capacity, Standard Handle Non-Sparking
- SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
