Avit AV06051 3-Piece Insulated Plier Set, 160 mm, 180 mm, 200 mm Overall, Straight Tip

Subtotal (1 unit)*

$99.37

(exc. GST)

$109.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.37

*price indicative

RS Stock No.:
276-5875
Distrelec Article No.:
300-60-376
Mfr. Part No.:
AV06051
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Plier Type

Insulated Plier Set

Number of Pieces

3

Overall Length

160 mm, 180 mm, 200 mm

ESD Safe

No

Tip Style

Straight

Model Number

AV06051

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit insulated plier set has hardened and tempered jaws for lasting durability. It is approved to IEC 60900:2018.

Soft grip handles for extra comfort
For live working up to 1000V