Wiha Tools Pliers, 250 mm Overall, Angled Tip
- RS Stock No.:
- 272-6591
- Mfr. Part No.:
- 40923
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 272-6591
- Mfr. Part No.:
- 40923
- Brand:
- Wiha Tools
Related links
- Wiha Tools Pliers, 250 mm Overall, Angled Tip
- Knipex Water Pump Pliers, 250 mm Overall, Angled Tip
- Wiha Tools Pliers, 300 Overall, Angled Tip
- Knipex Hightech Water Pump Pliers, 250 mm Overall, Angled Tip
- Avit AV06030 Water Pump Pliers, 250 mm Overall, Angled Tip
- Facom 180 Water Pump Pliers, 250 mm Overall, Angled Tip
- Stanley 2-84-181 6-Piece Pliers, 250 mm Overall, Angled Tip
- Facom Water Pump Pliers, 250 mm Overall, Angled Tip, 36mm Jaw